Werma 84830055

Led Permanent Light Element Ks50 Yellow |Werma 84830055
$ 92.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84830055.

TME

Datasheet8 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-29.05%

Descriptions

Descriptions of Werma 84830055 provided by its distributors.

Led Permanent Light Element Ks50 Yellow |Werma 84830055
LED PERM. LIGHT ELEMENT 24VAC/DC, YELLOW
BEACON, LED, STEADY, YELLOW, 24VAC/DC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 40 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 52 / Overall Height mm = 67 / Series = KombiSIGN 50

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 848 300 55
  • 848.300.55