Werma 84810055

BEACON, LED, STEADY, RED, 24VAC/DC; Available until stocks are exhausted
$ 91.618
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84810055.

Newark

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.04%

Descriptions

Descriptions of Werma 84810055 provided by its distributors.

BEACON, LED, STEADY, RED, 24VAC/DC; Available until stocks are exhausted
LED permanent light element, Ø 52 mm, red, 24 V AC/DC, IP54
LED PERM. LIGHT ELEMENT 24VAC/DC, RED
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 30 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 52 / Overall Height mm = 67 / Series = KombiSIGN 50

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 848 100 55
  • 848.100.55