Werma 84650000

Permanent Light Element Ks50 Blue |Werma 84650000
$ 32.928
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84650000.

TME

Datasheet8 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Werma 84650000 provided by its distributors.

Permanent Light Element Ks50 Blue |Werma 84650000
PERM. LIGHT ELEMENT 12-240VAC/DC, BLUE
BEACON, STEADY, BLUE, 230VAC/DC;
LIGHT ELEMENT, MAINTAINED, BLU,
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Blue / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Protection Rating = IP54 / Base Diameter mm = 52 / Overall Height mm = 67 / Series = KombiSIGN 50

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 846.500.00