Werma 84500000

Mounting bracket, black, (Ø x H) 52 mm x 58 mm, for KombiSIGN 70, 845 000 00
$ 41.702
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84500000.

element14 APAC

Datasheet0 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.97%

Supply Chain

Introduction Date2021-12-22

Descriptions

Descriptions of Werma 84500000 provided by its distributors.

Mounting bracket, black, (Ø x H) 52 mm x 58 mm, for KombiSIGN 70, 845 000 00
TERMINAL ELEMENT, 2.05" DIA., 2.28" H, 12-230V AC/DC, IP54, KOMBISIGN 50 SERIES
Accessory Type = Terminal Element / Suitable for = KombiSIGN 50 Series / Operating Voltage Max. VAC/VDC = 230
Werma , 845 , 16mm, , 12 ¡ú 230 v / , ,, 52mm
Terminal Element Ks50 |Werma 84500000
Terminal base with cap for beacon
TERMINAL ELEMENT, PA-GF, BLACK, IP54;
TERMINAL ELEMENT, UNIVERSAL MOUNT
TERMINAL ELEMENT 12-230VAC/DC BK

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 845 000 00
  • 845.000.00