Werma 84412695

Siren Element Ks70 Rem. Contr |Werma 84412695
$ 161.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84412695.

TME

Datasheet18 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+400%

Descriptions

Descriptions of Werma 84412695 provided by its distributors.

Siren Element Ks70 Rem. Contr |Werma 84412695
SIREN ELEMENT, 7-TONE, 24VDC, 100dB,
Tones = 7 / Tone Type = Continuous / Tone Type = Pulse / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 100 / Current Type = DC / Case Colour = Black / Case Material = Polycarbonate (PC) / Mounting Type = Base Mount / Service Life = 5000 h / Protection Rating = IP54 / Base Diameter mm = 70 / Overall Height mm = 72 / Series = KombiSIGN 70

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 844.126.95