Werma 84412667

Siren Element Ks70 8 Tones 115Vac (Nic) |Werma 84412667
$ 146.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84412667.

TME

Datasheet18 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 84412667 provided by its distributors.

Siren Element Ks70 8 Tones 115Vac (Nic) |Werma 84412667
Werma 84412667 - 844.126.67
SIREN ELEMENT 8 TNE 115VAC BK
SIREN, 8 TONE, 100DB, 115V;
Tones = 8 / Tone Type = Continuous / Tone Type = Pulse / Signal Elements = 1 / Operating Voltage Max. VAC = 115 / Current Consumption mA = 40 / Current Type = AC / Case Colour = Black / Case Material = Polycarbonate (PC) / Mounting Type = Base Mount / Service Life = 5000 h / Protection Rating = IP54 / Base Diameter mm = 70 / Overall Height mm = 72 / Series = KombiSIGN 70

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 844.126.67