Werma 84412655

Siren element, 50 Hz, 100 dB, 24 V AC/DC, 80 mA, green, 844 126 55
$ 126.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84412655.

element14 APAC

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Inventory History

3 month trend:
+70.73%

Supply Chain

Introduction Date2024-01-12

Descriptions

Descriptions of Werma 84412655 provided by its distributors.

Siren element, 50 Hz, 100 dB, 24 V AC/DC, 80 mA, green, 844 126 55
Siren, 8 Tone, 100Db, 24V Rohs Compliant: Yes |Werma 84412655
SIREN ELEMENT;8 TONE;24 V AC/DC;BLACK;70MM;IP41;100 DB
Werma , 844 , 72mm, , 24 V , ,, 70mm
SIREN ELEMENT, 8-TONE, 24VAC/DC,
Tones = 8 / Tone Type = Continuous / Tone Type = Pulse / Tone Type = Intermittent / Operating Voltage Max. V = 24 / Current Consumption mA = 80 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 100 / Lamp Included = No / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Mounting Type = Base Mount / Service Life = 5000 h / Protection Rating = IP54 / Base Diameter mm = 70 / Overall Height mm = 72 / Series = KombiSIGN 70

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 844 126 55
  • 844.126.55