Werma 84411867

Buzzer Element Ks70 Cont./Pulse 115Vac |Werma 84411867
$ 97.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84411867.

TME

Datasheet18 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 84411867 provided by its distributors.

Buzzer Element Ks70 Cont./Pulse 115Vac |Werma 84411867
BUZZER ELEMENT, CONTIN/PULSE 115VAC BK
BUZZER, CONT/PULSE, 85DB, 115V;
Tones = 2 / Tone Type = Continuous / Tone Type = Pulse / Signal Elements = 1 / Operating Voltage Max. VAC = 115 / Current Consumption mA = 35 / Current Type = AC / Sound Level Max. dBA = 85 / Case Colour = Black / Case Material = Polycarbonate (PC) / Mounting Type = Base Mount / Service Life = 5000 h / Protection Rating = IP54 / Base Diameter mm = 70 / Overall Height mm = 72 / Series = KombiSIGN 70

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 844.118.67