Werma 84348055

Kombisign 70, Clear Led Beacon, Steady Light Effect, 70MM Base, 24VDC
$ 373.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84348055.

TME

Datasheet18 pages15 years ago

Farnell

Descriptions

Descriptions of Werma 84348055 provided by its distributors.

KOMBISIGN 70, CLEAR LED BEACON, STEADY LIGHT EFFECT, 70MM BASE, 24VDC
Led-Perm. Light Ultrabright Ks70 |Werma 84348055
LED Perm. light ultrabright 24VDC CL
RS APAC
BEACON, LED, STEADY, WHITE, 24VDC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 195 / Current Type = DC / Lamp Type = LED / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Clear / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP54 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 70

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 843.480.55