Werma 84340055

Led Permanent Light Element Ks70 |Werma 84340055
$ 114.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84340055.

TME

Datasheet18 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-73.33%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Werma 84340055 provided by its distributors.

Led Permanent Light Element Ks70 |Werma 84340055
LED PERM. LIGHT ELEMENT 24VAC/DC, CLEAR
BEACON, LED, STEADY, WHITE, 24VAC/DC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 25 / Current Type = AC / Current Type = DC / Lamp Type = LED / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Clear / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 100000 h / Protection Rating = IP54 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 70

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 843.400.55