Werma 84321068

Led-Blink Light Element Ks70 |Werma 84321068
$ 107.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84321068.

TME

Datasheet18 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 84321068 provided by its distributors.

Led-Blink Light Element Ks70 |Werma 84321068
LED BLINKING LIGHT ELEMENT 230VAC, GREEN
LIGHT ELEMENT, BLINKING, GRN LED,
Light Effect = Blinking / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 35 / Current Type = AC / Lamp Type = LED / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 100000 h / Protection Rating = IP54 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 70

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 843.210.68