Werma 84320055

BEACON, LED, STEADY, GREEN, 24VAC/DC; Available until stocks are exhausted
$ 76.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84320055.

element14 APAC

Datasheet0 pages0 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.56%

Supply Chain

Country of OriginGermany
Introduction Date2019-03-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 84320055 provided by its distributors.

BEACON, LED, STEADY, GREEN, 24VAC/DC; Available until stocks are exhausted
LED ELEMENT, KOMBISIGN 70, 70MM, 24 VDC, AC CONTINUOUS, GREEN, IP54
Werma , 843 , 65.5mm, , , 24 V , ,, 70mm
LED PERM. LIGHT ELEMENT 24VAC/DC
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 25 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 100000 h / Protection Rating = IP54 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 70

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 843 200 55
  • 843.200.55