Werma 84312055

Led-Flash Element Ks70 24Vdc Red (Nic) |Werma 84312055
$ 196.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84312055.

TME

Datasheet18 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+110%

Descriptions

Descriptions of Werma 84312055 provided by its distributors.

Led-Flash Element Ks70 24Vdc Red (Nic) |Werma 84312055
LED FLASHING LIGHT ELEMENT 24VDC RD
Light Effect = Double Flash / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 35 / Current Type = DC / Lamp Type = LED / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Red / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 100000 h / Protection Rating = IP54 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 70

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 843.120.55