Werma 84310067

Led Permanent Light Element Ks70 |Werma 84310067
$ 97.695
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84310067.

TME

Datasheet18 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 84310067 provided by its distributors.

Led Permanent Light Element Ks70 |Werma 84310067
LIGHT ELEMENT, MAINTAINED, RED LED,
BEACON, LED, STEADY, RED, 115VAC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VAC = 115 / Current Consumption mA = 20 / Current Type = AC / Lamp Type = LED / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Red / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 100000 h / Protection Rating = IP54 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 70

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 843.100.67