Werma 84221055

Flashing Light Element |Werma 84221055
$ 166.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84221055.

TME

Datasheet18 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 84221055 provided by its distributors.

Flashing Light Element |Werma 84221055
LIGHT TOWER ELEMENT, FLASHING, 24VDC, GREEN
BEACON, XENON, FLASHING, GREEN, 24VDC;
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 80 / Current Type = DC / Lamp Type = Xenon Lamp / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 4 Million Flashes / Protection Rating = IP54 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 70

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 842.210.55