Werma 83935268

Beacon, Xenon, Double Flash, Yellow Rohs Compliant: Yes |Werma 83935268
$ 696
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 83935268.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Werma 83935268 provided by its distributors.

Beacon, Xenon, Double Flash, Yellow Rohs Compliant: Yes |Werma 83935268
Werma Optical 83935268 - 839.352.68
BEACON, DOUBLE FLASH, BM 230VAC YE
Light Effect = Double Flash / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 200 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Aluminium / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Service Life = 4 Million Flashes / Protection Rating = IP66 / Protection Rating = IP67 / Base Diameter mm = 153 / Overall Height mm = 189 / Series = 839

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 839.352.68