Werma 839.300.68

Led Permanent Beacon Surface Mount |Werma 83930068
$ 802.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 839.300.68.

TME

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Werma 839.300.68 provided by its distributors.

Led Permanent Beacon Surface Mount |Werma 83930068
BEACON, LED, PERMANENT, BM 230VAC YE
BEACON, LED, STEADY, YELLOW, 230VAC;
WERMA Signaltechnik GmbH + Co. KG 839 - 83930068
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 50 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Aluminium / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Base Diameter mm = 153 / Overall Height mm = 189 / Series = 839

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83930068