Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. VDC = 12 / Operating Voltage Max. VDC = 50 / Current Consumption mA = 500 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Aluminium / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Base Diameter mm = 153 / Overall Height mm = 189 / Series = 839