Werma 839.152.68

Double Flash Beacon Surface Mount Red |Werma 83915268
$ 610.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 839.152.68.

TME

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 839.152.68 provided by its distributors.

Double Flash Beacon Surface Mount Red |Werma 83915268
WERMA Signaltechnik GmbH + Co. KG 839 - 83915268
BEACON, XENON, DOUBLE FLASH, RED, 230VAC;
Light Effect = Double Flash / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 200 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Aluminium / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Service Life = 4 Million Flashes / Protection Rating = IP66 / Protection Rating = IP67 / Base Diameter mm = 153 / Overall Height mm = 189 / Series = 839

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83915268