Light Effect = Rotating / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 150 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Aluminium / Revolution Speed min-1 = 180 / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Base Diameter mm = 153 / Overall Height mm = 189 / Series = 839