Werma 82947055

Led Permanent Light Monitored |Werma 82947055
$ 552.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 82947055.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2021-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 82947055 provided by its distributors.

Led Permanent Light Monitored |Werma 82947055
MONITORED BEACON, LED, PERMANENT, BM 24VDC, CLEAR
LED PERM. BEACON MONITORED BASE MTG
BEACON, LED, STEADY, WHITE, 24VDC;
Werma Optical 82947055 - 829.470.55
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 150 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Pole Mount / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 98 / Overall Height mm = 137 / Series = 829

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 829 470 55
  • 829.470.55