Werma 82932055

LED double flashing light [Werma] 829 320 55 LED double flashing light 4049787014158
$ 234.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 82932055.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 82932055 provided by its distributors.

LED double flashing light [Werma] 829 320 55 LED double flashing light 4049787014158
LED LIGHT, DOUBLE FLASH BEACON, 24VDC, BASE MOUNT, YELLOW
BEACON, FLASHING, YLW LED, 24VDC,
BEACON, LED, FLASHING, 24V, YEL; Supply Voltage:24V dc; Light Source Type:LED Light; Current Rating:30mA; External Diameter:100mm; External Length / Height:138.5mm; IP Rating:IP65; Current Consumption:30mA; External Depth:100mm; Lens Colour:Yellow; Max Operating Temperature:+50°C; Min Temperature Operating:-20°C; Typ Flash Frequency:1.5Hz; Voltage, Supply DC:24V; Weight:200g; Width, External:100mm
BEACON, LED, FLASHING, 24V, YEL; Module Lens Colour:Red; Supply Voltage V AC:-; Supply Voltage V DC:24VDC; Visual Signal Type:Flashing; Lens Diameter:100mm; Product Range:-; IP / NEMA Rating:IP65; Power Rating:-; Externa

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 829 320 55
  • 829.320.55