Werma 82912055

LED double flashing light [Werma] 829 120 55 LED double flashing light 4049787014417
$ 260.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 82912055.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Burklin Elektronik

Descriptions

Descriptions of Werma 82912055 provided by its distributors.

LED double flashing light [Werma] 829 120 55 LED double flashing light 4049787014417
BEACON, LED, FLASHING, 24V, RED; Module Lens Colour: Red; Supply Voltage V AC: -; Supply Voltage V DC: 24VDC; Visual Signal Type: Flashing; Lens Diameter: 100mm; Product Range: -; IP / NEMA Rating: IP65; Power Rating: -; Externa
BEACON, LED, FLASHING, 24V, RED; Light Source Type:LED Light; Current Rating:30mA; Flash Rate per Minute:90; External Diameter:100mm; Length:138.5mm; IP Rating:IP65; Current Consumption:30mA; External Depth:100mm; External Length /

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 829 120 55
  • 829.120.55