Werma 82830068

Single Color LED, Yellow
$ 167.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 82830068.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

TME

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 82830068 provided by its distributors.

Single Color LED, Yellow
WERMA Signaltechnik GmbH + Co. KG 828.300.68 - 828 300 68
STROBE LIGHT, XENON FLASHING BEACON, 230VAC, BASE MOUNT, YELLOW
Flashlight [Werma] 828 300 68 Flashlight 4049787014707
Flashing lamp, Ø 98 mm, yellow, 230 VAC, IP65
BEACON, FLASHING, YLW, 230VAC, IP65,
BEACON, FLASHING, 230V, YEL; Lens Diameter:100mm; Supply Volts:230V; IP / NEMA Rating:IP65; Flash Rate Per Minute:60; Operating Temperature Range:-20°C to +50°C; Power Rating:4W; Bulb Diameter:100mm; Current Consumption:150mA; Current Rating:150mA; External Depth:100mm; External Diameter:100mm; External Length / Height:138.5mm; External Width:100mm; Flash Frequency Typ:1Hz; Lamp Base Type:BA15; Length:138.5mm; Lens Colour:Yellow; Operating Temperature Max:+50°C; Operating Temperature Min:-20°C; SVHC:No SVHC (19-Dec-2011); Supply Voltage:230V; Supply Voltage AC Max:230V; Weight:220g

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 828 300 68
  • 828.300.68