Werma 82640000

Permanent Beacon B15D Surface Mount |Werma 82640000
$ 63.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 82640000.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Werma 82640000 provided by its distributors.

Permanent Beacon B15D Surface Mount |Werma 82640000
Werma Optical 82640000 - 826.400.00
BEACON, PERMANENT, BM 12-240VAC/DC, CLEAR
BEACON, MAINTAINED, CLR, 12-240V,
BEACON, STEADY, WHITE, 230VAC/DC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = IDC / Mounting Type = Pole Mount / Mounting Type = Bracket Mount / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 99 / Overall Height mm = 137 / Series = 826

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 826.400.00