Werma 82621000

Indicator Light, Permanent Beacon, 12-240VAC/DC, Tube Mount, Green
$ 71.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 82621000.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Descriptions

Descriptions of Werma 82621000 provided by its distributors.

INDICATOR LIGHT, PERMANENT BEACON, 12-240VAC/DC, TUBE MOUNT, GREEN
Permanent Beacon Tube Mount Green |Werma 82621000
Werma Optical 82621000 - 826.210.00
PERM. BEACON TUBE MTG. 12-240V GN
BEACON, STEADY, GREEN, 230VAC/DC;
PERMANENT BEACON RM 12-230VAC/DC
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = IDC / Mounting Type = Pole Mount / Mounting Type = Bracket Mount / Protection Rating = IP65 / Base Diameter mm = 99 / Overall Height mm = 200 / Series = 826

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 826.210.00