Werma 826.310.55

WERMA Signaltechnik GmbH + Co. KG 826 - 82631055
$ 267.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 826.310.55.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 826.310.55 provided by its distributors.

WERMA Signaltechnik GmbH + Co. KG 826 - 82631055
Monitored Permanentlight Beacon |Werma 82631055
MONITORED PERM. BEACON BM 24VDC, YELLOW
BEACON, MAINTAINED, YLW, 24VDC,
BEACON, STEADY, YELLOW, 24VDC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 300 / Current Type = DC / Lamp Included = No / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Pole Mount / Mounting Type = Bracket Mount / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 99 / Overall Height mm = 137 / Series = 826

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82631055