Werma 826.200.00

WERMA Signaltechnik GmbH + Co. KG 826 - 82620000
$ 67.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 826.200.00.

TME

Datasheet90 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.15%

Descriptions

Descriptions of Werma 826.200.00 provided by its distributors.

WERMA Signaltechnik GmbH + Co. KG 826 - 82620000
BEACON, PERM., 12-240V, GRN; Module Lens Colour: Red; Supply Voltage V AC: 250VAC; Supply Voltage V DC: 250VDC; Visual Signal Type: Steady; Lens Diameter: 100mm; Product Range: -; IP / NEMA Rating: IP65; Power Rating: 15W; Exter
BEACON, PERM., 12-240V, GRN; Supply Voltage:12V dc; Lamp Fitting Type:BA15; Power Rating:15W; Light Source Type:BA15d; External Diameter:100mm; External Length / Height:138.5mm; IP Rating:IP65; External Depth:100mm; Lens

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82620000