Werma 826.110.55

Monitored Permanent Beacon Surface |Werma 82611055
$ 289.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 826.110.55.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Descriptions

Descriptions of Werma 826.110.55 provided by its distributors.

Monitored Permanent Beacon Surface |Werma 82611055
WERMA Signaltechnik GmbH + Co. KG 826 - 82611055
MONITORED PERM. BEACON BM 24VDC, RED
BEACON, MAINTAINED, RED, 24VDC,
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 300 / Current Type = DC / Lamp Included = No / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Pole Mount / Mounting Type = Bracket Mount / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 99 / Overall Height mm = 137 / Series = 826

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82611055