Werma 826.100.00

Signal generator [Werma] 826 100 00 Signal generator 4049787015360
$ 58.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 826.100.00.

TME

Datasheet90 pages15 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.97%

Descriptions

Descriptions of Werma 826.100.00 provided by its distributors.

Signal generator [Werma] 826 100 00 Signal generator 4049787015360
Beacon, Red, Steady, 15W, 240Vac, Ip65, 100Mm Dia., 138.5Mm Height Rohs Compliant: Yes |Werma 826.100.00
WERMA Signaltechnik GmbH + Co. KG - 826 100 00
BEACON, PERMANENT, BM 12-240VAC/DC, RED
BEACON, MAINTAINED, RED, 12-240V,
BEACON, PERM., 12-240V, RED; Module Lens Colour: Red; Supply Voltage V AC: 240VAC; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 100mm; Product Range: -; IP / NEMA Rating: IP65; Power Rating: 15W; External H

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 826 100 00
  • 82610000