Werma 81730068

Strobe Light, Xenon Flashing Beacon, 230VAC, Panel Mount, PG29, Yellow
$ 159.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 81730068.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Inventory History

3 month trend:
+50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 81730068 provided by its distributors.

STROBE LIGHT, XENON FLASHING BEACON, 230VAC, PANEL MOUNT, PG29, YELLOW
Recessed xenon flashlight, Ø 75 mm, yellow, 230 VAC, IP65
Werma Optical 81730068 - 817.300.68
BEACON, FLASHING, YLW, 230VAC, IP65,
FLASHING LIGHT, 230VAC, YELLOW; Supply Voltage V AC: 230V; IP / NEMA Rating: IP65; SVHC: No SVHC (15-Jan-2019); Colour: Yellow; Current Rating: 35mA; External Diameter: 75mm; Flash Rate Per Minute: 60; Length: 96.5mm; Lens Colou
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 35 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Panel Mount / Mounting Type = Pole Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 75 / Overall Height mm = 97 / Series = 817

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 817 300 68
  • 817.300.68