Werma 81730067

Strobe Light, Xenon Flashing Beacon, 115VAC, Panel Mount, PG29, Yellow
$ 175.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 81730067.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Farnell

Descriptions

Descriptions of Werma 81730067 provided by its distributors.

STROBE LIGHT, XENON FLASHING BEACON, 115VAC, PANEL MOUNT, PG29, YELLOW
Flashing Beacon Installation Yellow |Werma 81730067
Werma Optical 81730067 - 817.300.67
BEACON, FLASHING, YLW, 115VAC, IP65,
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VAC = 115 / Current Consumption mA = 22 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Panel Mount / Mounting Type = Pole Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 75 / Overall Height mm = 97 / Series = 817

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 817.300.67