Werma 81730055

Strobe Light, Xenon Flashing Beacon, 24VDC, Panel Mount, PG29, Yellow
$ 174.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 81730055.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Farnell

Inventory History

3 month trend:
+5.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 81730055 provided by its distributors.

STROBE LIGHT, XENON FLASHING BEACON, 24VDC, PANEL MOUNT, PG29, YELLOW
Flashing Beacon Installation Yellow |Werma 81730055
Werma Optical 81730055 - 817.300.55
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 125 / Current Type = DC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 75 / Overall Height mm = 97 / Series = 817 / Height mm = 97 / Weight g = 123

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 817 300 55
  • 817.300.55