Werma 81710068

Strobe Light, Xenon Flashing Beacon, 230VAC, Panel Mount, PG29, Red
$ 156.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 81710068.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Werma 81710068 provided by its distributors.

STROBE LIGHT, XENON FLASHING BEACON, 230VAC, PANEL MOUNT, PG29, RED
FLASHING LIGHT, 230VAC, RED; Supply Voltage:230V ac; Current Rating:35mA; IP Rating:IP65; Colour:Red; External Diameter:75mm; Flash Rate per Minute:60; Length:96.5mm; Lens Colour:Red; Voltage, Supply AC:230V ac; Light Source ;RoHS Compliant: Yes
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 35 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Panel Mount / Mounting Type = Pole Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 75 / Overall Height mm = 97 / Series = 817

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 817 100 68
  • 817.100.68