Werma 81678055

Recessed LED permanent light, Ø 75 mm, 24 VDC, IP65
$ 302.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 81678055.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 81678055 provided by its distributors.

Recessed LED permanent light, Ø 75 mm, 24 VDC, IP65
Werma Optical 81678055 - 816.780.55
BEACON, LED, STEADY, MULTICOLOUR, 24VDC;
BEACON, LED, PERMANENT, EM 24VDC MC
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 120 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Multicolour / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Plug, M12 / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 75 / Overall Height mm = 95 / Series = 816 / Height mm = 66 / Weight g = 132

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 816 780 55
  • 816.780.55