Werma 81648055

Led Light, Permanent Beacon, 24VDC, Panel Mount, PG29, Multicolor
$ 297.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 81648055.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Inventory History

3 month trend:
-81.82%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 81648055 provided by its distributors.

LED LIGHT, PERMANENT BEACON, 24VDC, PANEL MOUNT, PG29, MULTICOLOR
Beacon, Continuous, Multicolour, 24Vdc Rohs Compliant: Yes |Werma 81648055
Werma Optical 81648055 - 816.480.55
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 120 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = M12 / Mounting Type = Panel Mount / Mounting Type = Pole Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 75 / Overall Height mm = 97 / Series = 816

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 816.480.55