Werma 81610055

Led Light, Permanent Beacon, 24VAC/DC, Panel Mount, PG29, Red
$ 115.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 81610055.

Burklin Elektronik

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+40.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 81610055 provided by its distributors.

LED LIGHT, PERMANENT BEACON, 24VAC/DC, PANEL MOUNT, PG29, RED
BEACON, LED, STEADY, RED, 24VAC/DC;
LED PERM. BEACON EM 24VAC/DC RD
Werma Optical 81610055 - 816.100.55
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 45 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 75 / Overall Height mm = 97 / Series = 816 / Height mm = 97 / Weight g = 123

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 816 100 55
  • 816.100.55