Werma 816.100.68

Led Permanent Beacon Installation Red |Werma 81610068
$ 140.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 816.100.68.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-65.00%

Descriptions

Descriptions of Werma 816.100.68 provided by its distributors.

Led Permanent Beacon Installation Red |Werma 81610068
WERMA Signaltechnik GmbH + Co. KG 816 - 81610068
BEACON, LED, PERMANENT, EM 230VAC RD
BEACON, LED, STEADY, RED, 230VAC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 25 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Mounting Type = Pole Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 75 / Overall Height mm = 97 / Series = 816

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81610068