Werma 816.100.67

Led Light, Permanent Beacon, 115VAC, Panel Mount, PG29, Red
$ 135.845
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 816.100.67.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Descriptions

Descriptions of Werma 816.100.67 provided by its distributors.

LED LIGHT, PERMANENT BEACON, 115VAC, PANEL MOUNT, PG29, RED
Led Permanent Beacon Installation Red |Werma 81610067
WERMA Signaltechnik GmbH + Co. KG 816 - 81610067
BEACON, LED, STEADY, RED, 115VAC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VAC = 115 / Current Consumption mA = 25 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Mounting Type = Pole Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 75 / Overall Height mm = 97 / Series = 816

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81610067