Werma 81550000

Beacon, Steady Blue Incandescent, 815 Series, Panel Mount, 12-240VAC/VDC
$ 65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 81550000.

Farnell

Datasheet1 page23 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+75.00%

Descriptions

Descriptions of Werma 81550000 provided by its distributors.

BEACON, STEADY BLUE INCANDESCENT, 815 SERIES, PANEL MOUNT, 12-240VAC/VDC
INST PERMENENT LIGHT, BLUE, 12-240V; Supply Voltage:240V; Colour:Blue; IP Rating:IP65; Lamp Fitting Type:B15d; Lens Colour:Blue; Power Rating:10W ;RoHS Compliant: Yes
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Panel Mount / Mounting Type = Pole Mount / Protection Rating = IP65 / Base Diameter mm = 75 / Overall Height mm = 97 / Series = 815

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 815.500.00