Werma 81510000

Permanent light, Ø 75 mm, red, 12-230 V AC/DC, BA15d, IP65, 815 100 00
$ 52.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 81510000.

Newark

Datasheet1 page23 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.90%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 81510000 provided by its distributors.

Permanent light, Ø 75 mm, red, 12-230 V AC/DC, BA15d, IP65, 815 100 00
INST PERMENENT LIGHT, RED, 12-240V; Supply Voltage:240V; Colour:Red; IP Rating:IP65; External Length / Height:96.5mm; Lamp Fitting Type:B15d; Lens Colour:Red; Power Rating:10W; Width, External:68mm ;RoHS Compliant: Yes
INST PERMENENT LIGHT, RED, 12-240V; Module Lens Colour: Red; Supply Voltage V AC: 240VAC; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 75mm; Product Range: -; IP / NEMA Rating: IP65; Power Rating: 10W; Exte

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 815 100 00
  • 815.100.00