Werma 806.450.55

Monit. Led Beacon Surface/Bracket |Werma 80645055
$ 515.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 806.450.55.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 806.450.55 provided by its distributors.

Monit. Led Beacon Surface/Bracket |Werma 80645055
WERMA Signaltechnik GmbH + Co. KG 806 - 80645055
MONIT. BEACON, LED, BWM 24VDC, CLEAR
BEACON, LED, STEADY, WHITE, 24VDC;
BEACON, CLR, 24VDC, BASE/BRACKET
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 60 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 75 / Overall Height mm = 108 / Series = 806

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80645055