Werma 802.300.67

Flashing Beacon Installation Yellow |Werma 80230067
$ 168.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 802.300.67.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Descriptions

Descriptions of Werma 802.300.67 provided by its distributors.

Flashing Beacon Installation Yellow |Werma 80230067
WERMA Signaltechnik GmbH + Co. KG 802 - 80230067
BEACON;XENON FLASHING;115VAC;PANEL MOUNT;PG29;YELLOW
BEACON, FLASHING, YLW LED, 115VAC,
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VAC = 115 / Current Consumption mA = 20 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Mounting Type = Pole Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 85 / Series = 802

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80230067