Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 100 / Current Type = DC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Mounting Type = Pole Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 85 / Series = 802