Werma 80120075

Led Light, Permanent Beacon, 24VAC/DC, Panel Mount, PG29, Green
$ 108.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 80120075.

element14 APAC

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Werma 80120075 provided by its distributors.

LED LIGHT, PERMANENT BEACON, 24VAC/DC, PANEL MOUNT, PG29, GREEN
LED PERM. BEACON EM 24VAC/DC GN
Werma Optical 80120075 - 801.200.75
BEACON, INST, LED PERM. 24VDC, GRN; Light Source Type:LED; Current Rating:45mA; External Diameter:58mm; Length:85mm; IP Rating:IP65; Colour:Green; External Length / Height:75mm; Lamp Base Type:LED; Supply Voltage:24V; Temperature ;RoHS Compliant: Yes
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 45 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Mounting Type = Pole Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 85 / Series = 801

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801.200.75