Werma 80120068

Led Light, Permanent Beacon, 230VAC, Panel Mount, PG29, Green
$ 124.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 80120068.

element14 APAC

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Werma 80120068 provided by its distributors.

LED LIGHT, PERMANENT BEACON, 230VAC, PANEL MOUNT, PG29, GREEN
BEACON, INST, LED, 230VAC, GRN; Module Lens Colour: Green; Supply Voltage V AC: 230VAC; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 58mm; Product Range: -; IP / NEMA Rating: IP65; Power Rating: -; External
BEACON, INST, LED, 230VAC, GRN; Light Source:LED; Current Rating:25mA; Bulb Diameter:58mm; Length:85mm; IP / NEMA Rating:IP65; SVHC:No SVHC (20-Jun-2011); Colour:Green; External Diameter:58mm; External Length / Height:75mm; Heat ;RoHS Compliant: Yes
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 25 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Mounting Type = Pole Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 85 / Series = 801

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801.200.68