Werma 80110075

Led Light, Permanent Beacon, 24VAC/DC, Panel Mount, PG29, Red
$ 114.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 80110075.

element14 APAC

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 80110075 provided by its distributors.

LED LIGHT, PERMANENT BEACON, 24VAC/DC, PANEL MOUNT, PG29, RED
BEACON, INST, LED PERM. 24VDC, RED; Module Lens Colour: Red; Supply Voltage V AC: 24V; Supply Voltage V DC: 24VDC; Visual Signal Type: Steady; Lens Diameter: 58mm; Product Range: -; IP / NEMA Rating: IP65; Power Rating: -; Exter
BEACON, INST, LED PERM. 24VDC, RED; Supply Voltage:24V; Lamp Fitting Type:LED; Light Source Type:LED; Current Rating:45mA; External Diameter:58mm; External Length / Height:75mm; IP Rating:IP65; Colour:Red; Temperature Range:-20° ... ;RoHS Compliant: Yes
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 45 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Mounting Type = Pole Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 85 / Series = 801

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801.100.75