Werma 69981075

Light Tower, Light Tower, Led, Kompakt 37, Pre-assembled, Sr, M12, 24VAC/DC, Buzzer, Red
$ 109.005
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69981075.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-39.13%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69981075 provided by its distributors.

LIGHT TOWER, LIGHT TOWER, LED, KOMPAKT 37,PRE-ASSEMBLED, SR, M12,24VAC/DC, BUZZER, RED
K37 Silver Plug Continuous Tone Red |Werma 69981075
Werma SignalTower Kompakt 37 - 699.810.75
SIGNAL TOWER, PULSE, STEADY, 24VAC/VDC;
Light Effect = Continuous / Tones = 1 / Tone Type = Pulse / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 55 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 80 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = Yes / Termination Type = Plug, M12, 5-Pole / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 37.5 / Overall Height mm = 93.5 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 699.810.75