Werma 69963075

Light Tower, Light Tower, Led, Kompakt 37, Pre-assembled, M12, 24VAC/DC, Buzzer, Yellow
$ 107.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69963075.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+21.43%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69963075 provided by its distributors.

LIGHT TOWER, LIGHT TOWER, LED, KOMPAKT 37,PRE-ASSEMBLED, M12,24VAC/DC, BUZZER, YELLOW
K37 Plug Continuous Tone 24Vac/Dc Yellow |Werma 69963075
Werma SignalTower 69963075 - 699.630.75
K37 plug EM Contin. tone 24VAC/DC YE
SIGNAL TOWER, PULSE, STEADY, 24VAC/VDC;
Light Effect = Continuous / Tones = 1 / Tone Type = Pulse / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 55 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 85 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = M12 / Mounting Type = Pole Mount / Mounting Type = Bracket Mount / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 38 / Overall Height mm = 107 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 699.630.75