Werma 69945075

Tower Light Assembly, 24V AC/DC, Blue, Green, Red, Yellow, 38 mm Dia., 209 mm Height, LED
$ 258.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 69945075.

TME

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.00%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 69945075 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Blue, Green, Red, Yellow, 38 mm Dia., 209 mm Height, LED
Signal Tower, Blu/Grn/Red/Yel, 85Dba Rohs Compliant: Yes |Werma 69945075
LIGHT TOWER;LED;KOMPAKT 37;SR;M12;24VAC/DC;BUZZER;BLUE/GREEN/YELLOW/RED
SIGNAL TOWER, BLUEGREENRED/Yellow, 85DBA;
Werma SignalTower 69945075 - 699.450.75
COMPLETE UNIT MULTI COLOR 4STACK
Light Effect = Continuous / Tones = 1 / Tone Type = Pulse / Signal Elements = 4 / Operating Voltage Max. V = 24 / Current Consumption mA = 160 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 85 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Silver / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = M12 / Mounting Type = Pole Mount / Mounting Type = Bracket Mount / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 38 / Overall Height mm = 209 / Series = Kompakt 37

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 699 450 75
  • 699.450.75